Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,371 In Stock | 1 : ¥25.93000 Cut Tape (CT) 5,000 : ¥12.52902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.8V | 13V | 0.8V | 16V | 10A (Switch) | 600kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 13-PowerVFQFN | 13-QFN (3x4) | ||
11,154 In Stock | 1 : ¥39.79000 Cut Tape (CT) 5,000 : ¥19.23315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.8V | 5.5V | 0.6V | 5.5V | 4A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-PowerVFQFN | 12-QFN (2x3) | ||
5,585 In Stock 3,118 Marketplace | 1 : ¥24.31000 Cut Tape (CT) 250 : ¥11.58884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.5V | 6V | 1.8V | - | 3A | 2.8MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | |||
2,738 In Stock | 1 : ¥24.74000 Cut Tape (CT) 3,000 : ¥7.61791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.6V | 7V | 8A | 600kHz, 800kHz, 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-PowerVFQFN | 20-QFN-HR (3x3) | ||
1,674 In Stock | 1 : ¥17.09000 Cut Tape (CT) 250 : ¥11.58884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.5V | 6V | 3.3V | - | 3A | 2.8MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) |