Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,677 In Stock | 1 : ¥35.96000 Cut Tape (CT) 2,500 : ¥18.03591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 75V | 1.225V | 70V | 1.5A | 50kHz ~ 500kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | |||
9,774 In Stock | 1 : ¥48.88000 Cut Tape (CT) 500 : ¥30.64416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Negative | Charge Pump | Fixed | 1 | 2.3V | 5.5V | -5V | - | 100mA | 900kHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 |