Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,725 In Stock | 1 : ¥11.31000 Cut Tape (CT) 3,000 : ¥4.80829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 17V | 3.3V | - | 500mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | |||
10,751 In Stock | 1 : ¥20.23000 Cut Tape (CT) 3,000 : ¥8.95525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Programmable | 1 | 1.8V | 5.5V | 1.8V | 5V | 400mA | - | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-SON (2.5x2.5) | ||
9,342 In Stock | 1 : ¥6.80000 Cut Tape (CT) 2,500 : ¥2.63939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.765V | 7V | 3A | 700kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
8,173 In Stock | 1 : ¥60.70000 Cut Tape (CT) 3,000 : ¥33.15143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 18V | 0.5V | 5.5V | 15A | 400kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 33-PowerVFQFN | 33-VQFN-HR (4.5x4) | ||
686 In Stock | 1 : ¥5.58000 Cut Tape (CT) 4,000 : ¥2.16419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 16V | 0.6V | 7V | 5A | 600kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 |