Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
221,100 In Stock | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥1.13333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.6V | 16V | 1.25V | 29V | 500mA (Switch) | 1.5MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
10,817 In Stock | 1 : ¥16.66000 Cut Tape (CT) 3,000 : ¥7.62681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.5V | 4.5V | 2.5V | 5.5V | 6A (Switch) | 1.15MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 7-VFQFN | 7-VQFN-HR (2x2) | ||
3,162 In Stock | 1 : ¥40.46000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 40V | 5V | - | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | |||
2,704 In Stock | 1 : ¥52.28000 Cut Tape (CT) 500 : ¥34.06862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Cuk | Adjustable | 1 | 2.45V | 16V | -1.255V | -34V | 1A (Switch) | 2.2MHz | No | 0°C ~ 70°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
2,122 In Stock | 1 : ¥86.88000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.6V | 58V | 0.79V | 57.42V | 2A | 225kHz ~ 2.25MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP |