MAX17783CATB+ | |
---|---|
DigiKey Part Number | 505-MAX17783CATB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17783CATB+ |
Description | IC REG BUCK ADJ 2.5A 10TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17783CATB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
10 | ¥30.45100 | ¥304.51 |
25 | ¥28.78520 | ¥719.63 |
80 | ¥24.94688 | ¥1,995.75 |
230 | ¥23.66774 | ¥5,443.58 |
490 | ¥21.23724 | ¥10,406.25 |
980 | ¥17.91085 | ¥17,552.63 |
2,450 | ¥17.01534 | ¥41,687.58 |
4,900 | ¥16.37565 | ¥80,240.68 |