Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,310 In Stock | 1 : ¥95.80000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive, Isolation Capable | Push-Pull | Fixed | 1 | 2.8V | 17.5V | - | - | 1A | 20kHz ~ 250kHz | No | 0°C ~ 70°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
732 In Stock | 1 : ¥203.17000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Flyback | Adjustable | 1 | 8V | 64V | 2.5V | 35V | 2A (Switch) | 100kHz | No | -40°C ~ 85°C (TA) | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | DDPAK-7 |