Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,455 In Stock | 1 : ¥16.67000 Cut Tape (CT) 2,500 : ¥7.88216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 36V | 1V | 24V | 2A | 1.4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
347 In Stock | 1 : ¥56.28000 Cut Tape (CT) 250 : ¥39.26644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 42V | 1.285V | 37V | 3A | 500kHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-263-7 Thin | TO-263-7 Thin |