TLV61220DBVR | |
---|---|
DigiKey Part Number | 296-30547-2-ND - Tape & Reel (TR) 296-30547-1-ND - Cut Tape (CT) 296-30547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV61220DBVR |
Description | IC REG BOOST ADJ 220MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 220mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV61220DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.15800 | ¥71.58 |
25 | ¥6.79400 | ¥169.85 |
100 | ¥5.58020 | ¥558.02 |
250 | ¥5.21636 | ¥1,304.09 |
500 | ¥4.60986 | ¥2,304.93 |
1,000 | ¥3.63929 | ¥3,639.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.39669 | ¥10,190.07 |
6,000 | ¥3.22686 | ¥19,361.16 |
15,000 | ¥3.10555 | ¥46,583.25 |