Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc.Monolithic Power Systems Inc.Texas Instruments
Series
-Silent Switcher®2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Function
Step-DownStep-Up/Step-Down
Topology
BuckBuck-Boost
Number of Outputs
14
Voltage - Input (Min)
2.7V4V18V
Voltage - Input (Max)
18V36V
Voltage - Output (Min/Fixed)
0.5V0.8V
Voltage - Output (Max)
5.5V16.2V22V
Current - Output
3A5A, 5A, 5A, 5A16A
Frequency - Switching
200kHz ~ 2.2MHz400kHz ~ 3MHz3MHz
Package / Case
20-PowerLFQFN Module26-PowerVFQFN48-PowerTFQFN
Supplier Device Package
20-QFN (3x5)26-VQFN-HR (4x3.5)48-LQFN (5x6)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
11,210
In Stock
1 : ¥23.89000
Cut Tape (CT)
2,500 : ¥11.99012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
18V
0.8V
5.5V
3A
3MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
20-PowerLFQFN Module
20-QFN (3x5)
TPS552882QRPMRQ1
TPS552882RPMR
IC REG BUCK-BOOST ADJ 16A 26VQFN
Texas Instruments
1,389
In Stock
1 : ¥51.52000
Cut Tape (CT)
3,000 : ¥28.12722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
2.7V
36V
0.8V
22V
16A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
26-PowerVFQFN
26-VQFN-HR (4x3.5)
28-LQFN
LT7200SAV#PBF
IC REG BUCK ADJ 5A QD 48LQFN
Analog Devices Inc.
413
In Stock
1 : ¥114.85000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
4
18V
18V
0.5V
16.2V
5A, 5A, 5A, 5A
400kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
48-PowerTFQFN
48-LQFN (5x6)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.