Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,506 In Stock | 1 : ¥46.93000 Cut Tape (CT) 3,000 : ¥23.57022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.8V | 15V | 6A | 200kHz ~ 1.6MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 14-VFQFN Exposed Pad | 14-VQFN (3.5x3.5) | |||
5,679 In Stock | 1 : ¥22.78000 Cut Tape (CT) 3,000 : ¥11.02823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.6V | 5.5V | 12A | 400kHz, 800kHz, 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 18-PowerVFQFN | 18-VQFN-HR (3.5x3.5) |