Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,126 In Stock | 1 : ¥72.35000 Tube | - | Tube | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 2.5V (-Vin, 2Vin) | 30V | 100mA | 25kHz | No | 0°C ~ 100°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
12,091 In Stock | 1 : ¥10.75000 Tube | - | Tube | Active | Ratiometric | Negative | Charge Pump | Fixed | 1 | 1.5V | 12V | -Vin | - | 20mA | 10kHz, 45kHz | No | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
227 In Stock | 1 : ¥24.55000 Tube | - | Tube | Active | Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | -1.25V | -15V | 100mA | 25kHz | No | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock Check Lead Time | 1 : ¥92.83000 Tube | - | Tube | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 2.5V (-Vin, 2Vin) | 30V | 100mA | 25kHz | No | -40°C ~ 100°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |