Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Output Type
AdjustableFixed
Voltage - Input (Min)
4.5V6.5V
Voltage - Input (Max)
36V40V
Voltage - Output (Min/Fixed)
1.21V3.3V
Voltage - Output (Max)
37V-
Current - Output
1A2A
Frequency - Switching
260kHz400kHz ~ 2.2MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)16-WFQFN Exposed Pad
Supplier Device Package
8-SOIC16-TQFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LM2672MX-ADJ/NOPB
IC REG BUCK ADJ 1A 8SOIC
Texas Instruments
4,143
In Stock
1 : ¥40.21000
Cut Tape (CT)
2,500 : ¥20.19002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6.5V
40V
1.21V
37V
1A
260kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
141
In Stock
1,470
Factory
1 : ¥27.12000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
36V
3.3V
-
2A
400kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TA)
Surface Mount
16-WFQFN Exposed Pad
16-TQFN (3x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.