LT8648SJV#WPBF | |
---|---|
DigiKey Part Number | 505-LT8648SJV#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8648SJV#WPBF |
Description | IC REG BUCK ADJ 15A 36LQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 36-TFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-LQFN (7x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.00000 | ¥131.00 |
10 | ¥120.39400 | ¥1,203.94 |
25 | ¥115.40240 | ¥2,885.06 |
80 | ¥101.67775 | ¥8,134.22 |
406 | ¥96.68732 | ¥39,255.05 |
812 | ¥90.44950 | ¥73,444.99 |