Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,675 In Stock | 1 : ¥13.38000 Cut Tape (CT) 4,000 : ¥5.89314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 40V | 1.25V | 40V (Switch) | 1.5A (Switch) | 150kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (4x4) | ||
5,950 In Stock | 1 : ¥19.72000 Cut Tape (CT) 3,000 : ¥8.70644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 36V | 0.8V | 34V | 1.2A | 2MHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 12-VDFN Exposed Pad | 12-DFN (4x4) |