Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,954 In Stock | 1 : ¥38.77000 Cut Tape (CT) 3,000 : ¥19.47056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 36V | 1V | 34.2V | 6A | 400kHz, 2.2MHz, 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 16-PowerVFQFN | 16-VQFN-HR (4.5x3.5) | ||
44 In Stock | 1 : ¥110.75000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 2 | 1.5V | 20V | 0.4V | 17V | 6A, 6A | 400kHz ~ 4MHz | - | -40°C ~ 150°C (TJ) | Surface Mount | 40-VFQFN Exposed Pad | 40-LQFN (7x5) | |||
609 In Stock | 1 : ¥118.85000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.1V | 20V | 0.6V | 5.5V | 20A | 1MHz | Yes | 0°C ~ 85°C (TJ) | Surface Mount | 42-LFBGA | 42-BGA (6x5) |