Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,184 In Stock | 1 : ¥39.79000 Cut Tape (CT) 5,000 : ¥19.23315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.8V | 5.5V | 0.6V | 5.5V | 4A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-PowerVFQFN | 12-QFN (2x3) | ||
1,672 In Stock | 1 : ¥23.04000 Cut Tape (CT) 250 : ¥15.64428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.6V | 6V | 1.6V | 17V | 1.5A (Switch) | 1.2MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-SON (2.5x2.5) | ||
1,264 In Stock | 1 : ¥62.89000 Cut Tape (CT) 250 : ¥32.71608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.9V | 36V | 5V | - | 5.5A | 250kHz ~ 500kHz | No | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 22-PowerVFQFN | 22-VQFN-HR (5x4) |