Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,351 In Stock | 1 : ¥9.27000 Cut Tape (CT) 3,000 : ¥3.91875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Negative | Charge Pump | Fixed | 1 | 2.7V | 5.5V | -Vin | - | 200mA | 2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
302 In Stock | 1 : ¥64.95000 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Charge Pump | Adjustable | 1 | 3V | 8V | -1.25V | -8V | 12mA | 550kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 1 : ¥66.39000 Tray | - | Tray | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 40V | 2.7V | 40V | 2.5A | 300kHz ~ 3MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 16-TFQFN Exposed Pad | 16-LQFN (3x3) | ||
7,255 In Stock | 1 : ¥41.91000 Cut Tape (CT) 2,500 : ¥21.03986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.6V | 5.17V | 2A | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 9-WFBGA, WLBGA | 9-WLP (1.5x1.5) |