Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up
Topology
BoostBuck
Voltage - Input (Min)
0.7V3.8V
Voltage - Input (Max)
5.5V36V
Voltage - Output (Min/Fixed)
1V1.8V
Voltage - Output (Max)
6V24V
Current - Output
200mA (Switch)3A
Frequency - Switching
1.4MHzUp to 2MHz
Package / Case
6-TSSOP, SC-88, SOT-3638-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPadSC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
TPS61220DCKR
IC REG BOOST ADJ 200MA SC70-6
Texas Instruments
23,989
In Stock
1 : ¥10.02000
Cut Tape (CT)
3,000 : ¥4.26037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.7V
5.5V
1.8V
6V
200mA (Switch)
Up to 2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
DDA-8-SOIC Pkg
LMR33630BDDAR
IC REG BUCK ADJ 3A 8SOPWR
Texas Instruments
2,867
In Stock
1 : ¥17.26000
Cut Tape (CT)
2,500 : ¥7.61197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
36V
1V
24V
3A
1.4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.