Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,613 In Stock | 1 : ¥16.41000 Cut Tape (CT) 3,000 : ¥9.77596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 28V | 0.6V | 20V | 8A | 300kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-PowerWFQFN | PowerPAK® MLP44-24 | ||
2,498 In Stock | 1 : ¥19.64000 Cut Tape (CT) 3,000 : ¥8.97136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 42V | 0.765V | 34V | 300mA | 1.25MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN |