Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
3.2V3.8V
Voltage - Input (Max)
15V36V
Current - Output
800mA2A
Frequency - Switching
600kHz ~ 1.2MHz2.1MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
8-WFDFN Exposed Pad, CSP12-PowerVFQFN
Supplier Device Package
8-LFCSP-WD (3x3)12-VQFN-HR (3x2)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 LFCSP WD EP
ADP2370ACPZ-3.3-R7
IC REG BUCK 3.3V 800MA 8LFCSP
Analog Devices Inc.
3,916
In Stock
1 : ¥41.54000
Cut Tape (CT)
1,500 : ¥21.94037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.2V
15V
3.3V
-
800mA
600kHz ~ 1.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
12-VQFN-HR
LMR33620CQ3RNXTQ1
IC REG BUCK 3.3V 2A 12VQFN
Texas Instruments
1,219
In Stock
1 : ¥23.89000
Cut Tape (CT)
250 : ¥11.37156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.8V
36V
3.3V
-
2A
2.1MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
12-PowerVFQFN
12-VQFN-HR (3x2)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.