TPS62007DGS | |
---|---|
DigiKey Part Number | 296-12517-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS62007DGS |
Description | IC REG BUCK 3.3V 600MA 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62007DGS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.53100 | ¥195.31 |
80 | ¥15.70225 | ¥1,256.18 |
320 | ¥14.74353 | ¥4,717.93 |
560 | ¥12.90054 | ¥7,224.30 |
1,040 | ¥10.68901 | ¥11,116.57 |
2,560 | ¥9.95186 | ¥25,476.76 |
5,040 | ¥9.58327 | ¥48,299.68 |