Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTorex Semiconductor Ltd
Packaging
Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Function
Step-DownStep-Up
Topology
BoostBuck
Voltage - Input (Min)
0.8V4.5V
Voltage - Input (Max)
6V60V
Voltage - Output (Min/Fixed)
0.9V1.8V
Voltage - Output (Max)
5.3V54V
Current - Output
1.2A (Switch)2A
Frequency - Switching
400kHz ~ 2.2MHz1.2MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)12-WFDFN Exposed Pad
Supplier Device Package
10-MSOP12-TDFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4,962
In Stock
5,200
Factory
1 : ¥25.20000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
60V
0.9V
54V
2A
400kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TA)
Surface Mount
12-WFDFN Exposed Pad
12-TDFN (3x3)
10 MSOP
XC9128B45CAR-G
IC REG BOOST ADJ 1.2A 10MSOP
Torex Semiconductor Ltd
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Step-Up
Positive
Boost
Adjustable
1
0.8V
6V
1.8V
5.3V
1.2A (Switch)
1.2MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.