TPS62913RPUR | |
---|---|
DigiKey Part Number | 296-TPS62913RPURTR-ND - Tape & Reel (TR) 296-TPS62913RPURCT-ND - Cut Tape (CT) 296-TPS62913RPURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62913RPUR |
Description | IC REG BUCK ADJ 3A 10VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62913RPUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VQFN-HR (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.95486 | ¥41,864.58 |
6,000 | ¥13.43024 | ¥80,581.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
10 | ¥24.11200 | ¥241.12 |
25 | ¥22.79680 | ¥569.92 |
100 | ¥19.75850 | ¥1,975.85 |
250 | ¥18.74560 | ¥4,686.40 |
500 | ¥16.82024 | ¥8,410.12 |
1,000 | ¥14.18580 | ¥14,185.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
10 | ¥24.96800 | ¥249.68 |
25 | ¥23.60600 | ¥590.15 |
100 | ¥20.45990 | ¥2,045.99 |
250 | ¥19.41100 | ¥4,852.75 |
500 | ¥17.41730 | ¥8,708.65 |
1,000 | ¥14.68934 | ¥14,689.34 |