Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,858 In Stock | 1 : ¥22.78000 Cut Tape (CT) 1,500 : ¥11.20506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 3 | 4.5V | 34V | 0.8V | 30.6V | - | 550kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN-EP (4x4) | ||
1,529 In Stock | 1 : ¥48.20000 Cut Tape (CT) 500 : ¥30.21672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | Adjustable | 1 | 2.5V | 16V | 2.5V | 40V (Switch) | 550mA (Switch) | - | No | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x2) | ||
0 In Stock Check Lead Time | 1 : ¥48.93000 Cut Tape (CT) 2,500 : ¥24.54883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 5.5V | 36V | 1.221V | 31.32V | 5A | 500kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |