Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
140,238 In Stock 90,000 Factory | 1 : ¥10.29000 Cut Tape (CT) 3,000 : ¥4.36591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 32V | 0.8V | 31V | 3.5A | 450kHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 13-PowerVFDFN | V-DFN3020-13/SWP (Type A1) | ||
2,950 In Stock | 1 : ¥26.60000 Cut Tape (CT) 3,000 : ¥13.34416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | - | Buck | - | - | 3V | - | - | 34.2V | 2A | - | Yes | - | - | - | - | - | 9-VQFN-HR (2x2) | ||
5,265 In Stock | 1 : ¥12.33000 Cut Tape (CT) 3,000 : ¥5.23190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 36V | 0.6V | 34.2V | 2A | 1.1MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN |