LM2575HVSX-15/NOPB | |
---|---|
DigiKey Part Number | 296-47784-2-ND - Tape & Reel (TR) 296-47784-1-ND - Cut Tape (CT) 296-47784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575HVSX-15/NOPB |
Description | IC REG BUCK 15V 1A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575HVSX-15/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.36000 | ¥42.36 |
10 | ¥38.05200 | ¥380.52 |
25 | ¥35.96880 | ¥899.22 |
100 | ¥31.17430 | ¥3,117.43 |
250 | ¥29.57564 | ¥7,393.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥26.53802 | ¥13,269.01 |
1,000 | ¥22.38149 | ¥22,381.49 |
2,500 | ¥21.26244 | ¥53,156.10 |