Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-UpStep-Up/Step-Down
Output Configuration
PositivePositive and Negative (Dual Rail)
Topology
BoostCharge Pump
Number of Outputs
12 - Dual
Voltage - Input (Min)
2.7V4V
Voltage - Input (Max)
5.5V6V
Voltage - Output (Min/Fixed)
-5V, 1.5V6V
Voltage - Output (Max)
-1.5V, 5V12V
Current - Output
250mA1A (Switch)
Frequency - Switching
1.2MHz1.7MHz ~ 2.3MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 85°C (TA)-25°C ~ 125°C (TJ)
Package / Case
8-VDFN Exposed Pad12-WFDFN Exposed Pad
Supplier Device Package
8-DFN (4x4)12-WSON (3x2)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12-SON DSS
LM27762DSSR
IC REG CHARGE PUMP ADJ DL 12WSON
Texas Instruments
10,892
In Stock
1 : ¥16.75000
Cut Tape (CT)
3,000 : ¥7.65033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive and Negative (Dual Rail)
Charge Pump
Adjustable
2 - Dual
2.7V
5.5V
-5V, 1.5V
-1.5V, 5V
250mA
1.7MHz ~ 2.3MHz
No
-40°C ~ 85°C (TA)
Surface Mount
12-WFDFN Exposed Pad
12-WSON (3x2)
8-VDFN
ST8R00WPUR
IC REG BOOST ADJ 1A 8DFN
STMicroelectronics
50,611
In Stock
1 : ¥19.81000
Cut Tape (CT)
4,500 : ¥9.05636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
4V
6V
6V
12V
1A (Switch)
1.2MHz
Yes
-25°C ~ 125°C (TJ)
Surface Mount
8-VDFN Exposed Pad
8-DFN (4x4)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.