Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,330 In Stock | 1 : ¥18.70000 Cut Tape (CT) 2,500 : ¥8.57766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 5.5V | 20V | 1A | 1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFBGA, WLBGA | 6-WLP (1.27x0.87) | ||
2,703 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.65028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 3A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-WDFN (2x2) | |||
2,782 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥3.83702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.5V | 5.5V | 1.2V | 1.2V | 3A | 2.4MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 15-UFBGA, WLCSP | 15-WLCSP (2.02x1.31) |