Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,835 In Stock | 1 : ¥15.73000 Cut Tape (CT) 3,000 : ¥7.18667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.8V | 12V | 4A | 2.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 11-VFQFN | 11-VQFN-HR (2x3) | ||
3,519 In Stock | 1 : ¥52.79000 Cut Tape (CT) 2,500 : ¥28.85401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.5V | 20V | 0.6V | 5.5V | 15A | Selectable | No | -40°C ~ 125°C (TA) | Surface Mount | 28-VFQFN Exposed Pad | 28-VQFN-CLIP (4.5x3.5) | |||
3,857 In Stock | 1 : ¥32.22000 Cut Tape (CT) 3,000 : ¥10.71553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 4.5V | 17V | 0.6V | 5.5V | 8A | Up to 1.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 18-PowerVFQFN | 18-VQFN-HR (3.5x3.5) |