Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,602 In Stock | 1 : ¥39.53000 Cut Tape (CT) 3,000 : ¥19.83028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 60V | 0.8V | 55.2V | 6A | 100kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | PowerPAK® MLP55-27 | PowerPAK® MLP55-27 | |||
5,078 In Stock | 1 : ¥30.01000 Cut Tape (CT) 3,300 : ¥22.78342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 70V | 0.6V | 32V | 8A | 270kHz ~ 880kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 32-PowerVQFN | 32-VQFN (6x6) | |||
3,469 In Stock | 1 : ¥28.57000 Cut Tape (CT) 1,000 : ¥21.67397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 75V | 0.8V | 24V | 4A | 100kHz ~ 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-PowerVQFN | 28-QFN (5x6) | |||
16,410 In Stock | 1 : ¥30.01000 Cut Tape (CT) 3,300 : ¥22.78342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 70V | 0.6V | 32V | 8A | 270kHz ~ 800kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 32-PowerVQFN | 32-VQFN (6x6) |