MIC4576WT

DigiKey Part Number
576-1218-ND
Manufacturer
Manufacturer Product Number
MIC4576WT
Description
IC REG BUCK ADJ 3A TO220-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
MIC4576WT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
33V
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.38000¥36.38
25¥30.17800¥754.45
100¥27.62770¥2,762.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.