Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,592 In Stock | 1 : ¥7.48000 Cut Tape (CT) 3,000 : ¥3.17348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.8V | 5.5V | -Vin, 2Vin | - | 40mA | 80kHz | No | -40°C ~ 85°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
15,351 In Stock | 1 : ¥9.27000 Cut Tape (CT) 3,000 : ¥3.91875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Negative | Charge Pump | Fixed | 1 | 2.7V | 5.5V | -Vin | - | 200mA | 2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,718 In Stock | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥6.40302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.95V | 6V | 0.803V | 4.5V | 2A | 200kHz ~ 2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | |||
6,150 In Stock | 1 : ¥22.74000 Cut Tape (CT) 3,000 : ¥10.41047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive, Isolation Capable | Boost, Flyback, SEPIC | Adjustable | 1 | 2.9V | 16V | 2.9V | 22V | 5.25A (Switch) | 94kHz ~ 1.14MHz | No | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
3,420 In Stock | 1 : ¥68.06000 Cut Tape (CT) 2,500 : ¥38.50922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 4.5V | 32V | -Vin, Vin/2 | - | 100mA | 500kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
5,447 In Stock | 1 : ¥76.60000 Cut Tape (CT) 2,500 : ¥41.85788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, Cuk, Flyback, SEPIC | Adjustable | 2 | 2.1V | 16V | ±1V | ±40V | 1.3A | 1.2MHz | No | -40°C ~ 85°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
11,135 In Stock | 1 : ¥13.69000 Cut Tape (CT) 3,000 : ¥5.81803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.76V | 7V | 3A | 650kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | |||
6,498 In Stock | 1 : ¥17.26000 Cut Tape (CT) 3,000 : ¥10.28647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, Buck-Boost | Adjustable | 2 | 2.7V | 5.5V | 3.2V, -2V | 15V, -15V | 700mA (Switch) | 1.38MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
2,119 In Stock | 1 : ¥27.88000 Cut Tape (CT) 3,000 : ¥9.23603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 20V | 4.5V | 20V | 10A (Switch) | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 13-PowerVFQFN | 13-VQFN-HR (3x3.5) |