Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,583 In Stock | 1 : ¥8.42000 Cut Tape (CT) 2,500 : ¥3.58201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 23V | 0.8V | 15V | 3A | 1.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP | ||
8,079 In Stock | 1 : ¥45.48000 Cut Tape (CT) 2,500 : ¥22.83834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.5V | 22V | 0.6V | 5.5V | 8A | 250kHz ~ 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 22-PowerLFDFN | 22-LSON-CLIP (6x5) | |||
0 In Stock 17,398 Marketplace Check Lead Time | 181 : ¥12.08994 Bulk 1 : ¥26.18000 Tube | - | Bulk Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 9V | 0.8V | 8V | 500mA | 600kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |