Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,209 In Stock | 1 : ¥7.40000 Cut Tape (CT) 3,000 : ¥3.93181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 4.5V | 28V | 1.2A | 1.05MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFBGA, DSBGA | 6-DSBGA | ||
2,016 In Stock 5,000 Factory | 1 : ¥15.43000 Cut Tape (CT) 2,500 : ¥7.05226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 2.3V | 5.3V | 1.8A (Switch) | 2.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 12-WFBGA, WLBGA | 12-WLP (1.61x2.01) |