MAX17222ELT+T | |
---|---|
DigiKey Part Number | MAX17222ELT+TTR-ND - Tape & Reel (TR) MAX17222ELT+TCT-ND - Cut Tape (CT) MAX17222ELT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17222ELT+T |
Description | IC REG BOOST ADJ 500MA 6UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA (Switch) 6-WDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX17222ELT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-µDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.87000 | ¥43.87 |
10 | ¥29.32100 | ¥293.21 |
25 | ¥25.54120 | ¥638.53 |
100 | ¥21.29640 | ¥2,129.64 |
250 | ¥19.23520 | ¥4,808.80 |
500 | ¥17.97854 | ¥8,989.27 |
1,000 | ¥16.93468 | ¥16,934.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.62469 | ¥44,061.73 |