Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc.Microchip Technology
Series
-Hyper Speed Control®, SuperSwitcher II™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-DownStep-Up/Step-Down
Topology
BuckBuck-Boost
Output Type
AdjustableProgrammable
Voltage - Input (Min)
1.92V3.6V4.5V
Voltage - Input (Max)
15V28V36V
Voltage - Output (Min/Fixed)
0.78V0.8V2.5V
Voltage - Output (Max)
5.5V15V33.84V
Current - Output
200mA1.2A9A
Frequency - Switching
200kHz ~ 3.01MHz600kHz1.2MHz
Synchronous Rectifier
NoYes
Package / Case
8-WFDFN Exposed Pad16-WFQFN Exposed Pad28-PowerVQFN
Supplier Device Package
8-DFN (3x3)16-QFN (3x3)28-QFN (5x6)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 WFQFN EP
LTC3129IUD-1#PBF
IC REG BCK BST PROG 200MA 16QFN
Analog Devices Inc.
1,463
In Stock
1 : ¥79.49000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Buck-Boost
Programmable
1
1.92V
15V
2.5V
15V
200mA
1.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-WFQFN Exposed Pad
16-QFN (3x3)
8 DFB
LT3505IDD#PBF
IC REG BUCK ADJ 1.2A 8DFN
Analog Devices Inc.
964
In Stock
1 : ¥70.73000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
36V
0.78V
33.84V
1.2A
200kHz ~ 3.01MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
28-MLF
MIC26901YJL-TR
IC REG BUCK ADJ 9A 28QFN
Microchip Technology
3,835
In Stock
1 : ¥28.99000
Cut Tape (CT)
1,000 : ¥22.01824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
28V
0.8V
5.5V
9A
600kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-PowerVQFN
28-QFN (5x6)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.