Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,076 In Stock | 1 : ¥9.27000 Cut Tape (CT) 3,000 : ¥3.91857 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Negative | Charge Pump | Fixed | 1 | 2.7V | 5.5V | -Vin | - | 200mA | 2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
10,805 In Stock | 1 : ¥16.75000 Cut Tape (CT) 3,000 : ¥7.64999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive and Negative (Dual Rail) | Charge Pump | Adjustable | 2 - Dual | 2.7V | 5.5V | -5V, 1.5V | -1.5V, 5V | 250mA | 1.7MHz ~ 2.3MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (3x2) | ||
6,302 In Stock | 1 : ¥53.73000 Cut Tape (CT) 2,500 : ¥26.94924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 2V | 5V | 200mA | - | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
6,795 In Stock | 1 : ¥19.13000 Cut Tape (CT) 3,000 : ¥8.75113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.5V | 6V | 3V | 18.5V | 3.2A (Switch) | 650kHz, 1.2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) |