Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
13
Voltage - Input (Min)
2.5V4.5V
Voltage - Input (Max)
5.5V18V
Voltage - Output (Min/Fixed)
0.75V0.8V
Voltage - Output (Max)
5.5V18V
Current - Output
1A3A, 2A
Frequency - Switching
300kHz ~ 2.2MHz2.25MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-WDFN Exposed Pad40-VFQFN Exposed Pad
Supplier Device Package
6-WSON (2x2)40-VQFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
40-VQFN Exposed pad
TPS65251RHAR
IC REG BCK ADJ 3A/2A TRPL 40VQFN
Texas Instruments
3,128
In Stock
1 : ¥37.77000
Cut Tape (CT)
2,500 : ¥18.95752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Adjustable
3
4.5V
18V
0.8V
18V
3A, 2A
300kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (6x6)
6-WSON
TPS62590DRVR
IC REG BUCK ADJ 1A 6WSON
Texas Instruments
4,493
In Stock
1 : ¥8.25000
Cut Tape (CT)
3,000 : ¥3.48601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.75V
5.5V
1A
2.25MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.