SC189AULTRT | |
---|---|
DigiKey Part Number | 600-SC189AULTRTTR-ND - Tape & Reel (TR) 600-SC189AULTRTCT-ND - Cut Tape (CT) 600-SC189AULTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC189AULTRT |
Description | IC REG BUCK 1V 1.5A 6MLPD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 1 Output 1.5A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-MLPD-UT (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥9.36800 | ¥93.68 |
25 | ¥8.89520 | ¥222.38 |
100 | ¥7.30650 | ¥730.65 |
250 | ¥6.82992 | ¥1,707.48 |
500 | ¥6.03594 | ¥3,017.97 |
1,000 | ¥4.76514 | ¥4,765.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.44747 | ¥13,342.41 |
6,000 | ¥4.22510 | ¥25,350.60 |
15,000 | ¥4.06626 | ¥60,993.90 |