MAX17227JANT+T

DigiKey Part Number
175-MAX17227JANT+TTR-ND - Tape & Reel (TR)
175-MAX17227JANT+TCT-ND - Cut Tape (CT)
175-MAX17227JANT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17227JANT+T
Description
IC REG BOOST ADJ 500MA 6WLP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 500mA (Switch) 6-XFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.4V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLP (1.58x.89)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.44000¥20.44
10¥18.39000¥183.90
25¥17.35240¥433.81
100¥14.78420¥1,478.42
250¥13.88180¥3,470.45
500¥12.14640¥6,073.20
1,000¥10.06415¥10,064.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.37011¥23,425.28
5,000¥9.02307¥45,115.35
Manufacturers Standard Package