TPS54331QDRQ1

DigiKey Part Number
296-28114-2-ND - Tape & Reel (TR)
296-28114-1-ND - Cut Tape (CT)
296-28114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54331QDRQ1
Description
IC REG BUCK ADJ 3A 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54331QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25V
Current - Output
Frequency - Switching
570kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.91010¥34,775.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.91000¥20.91
10¥18.80500¥188.05
25¥17.77760¥444.44
100¥15.40680¥1,540.68
250¥14.61664¥3,654.16
500¥13.91004¥6,955.02
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.20000¥20.20
10¥18.16000¥181.60
25¥17.16840¥429.21
100¥14.87860¥1,487.86
250¥14.11560¥3,528.90
500¥13.43322¥6,716.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.