Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc./Maxim IntegratedDiodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
12
Voltage - Input (Min)
2.5V3V4.2V
Voltage - Input (Max)
5.5V18V36V
Voltage - Output (Min/Fixed)
0.6V0.8V1V
Voltage - Output (Max)
5.5V7V34.2V
Current - Output
2A2A, 4A6A
Frequency - Switching
200kHz ~ 2MHz500kHz ~ 4MHz740kHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
14-PowerVFQFN28-WFQFN Exposed PadSOT-563, SOT-666
Supplier Device Package
14-VQFN-HR (4x3.5)28-TQFN (5x5)SOT-563
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
LM61460AASQRJRRQ1
LM61460AASQRJRRQ1
IC REG BUCK ADJ 6A 14VQFN
Texas Instruments
1,477
In Stock
1 : ¥40.13000
Cut Tape (CT)
3,000 : ¥20.15573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
36V
1V
34.2V
6A
200kHz ~ 2MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
14-PowerVFQFN
14-VQFN-HR (4x3.5)
9,261
In Stock
1 : ¥110.26000
Cut Tape (CT)
2,500 : ¥47.21569
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
2.5V
5.5V
0.6V
5.5V
2A, 4A
500kHz ~ 4MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
28-WFQFN Exposed Pad
28-TQFN (5x5)
SOT 563
AP62200Z6-7
IC REG BUCK ADJ 2A SOT563
Diodes Incorporated
22,335
In Stock
1,410,000
Factory
1 : ¥3.57000
Cut Tape (CT)
3,000 : ¥1.02712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
2A
740kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.