Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-UpStep-Up/Step-Down
Topology
BoostBuck-Boost
Output Type
AdjustableFixed
Voltage - Input (Min)
1.8V2V
Voltage - Input (Max)
5.5V18V
Voltage - Output (Min/Fixed)
3.3V4.5V
Voltage - Output (Max)
18V-
Current - Output
1.6A (Switch)-
Frequency - Switching
500kHz1.25MHz ~ 1.5MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
10-VFDFN Exposed Pad11-PowerVFQFN
Supplier Device Package
10-VSON (3x3)11-VQFN-HR (2.5x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-VSON
TPS63001DRCR
IC REG BUCK-BST 3.3V 1.6A 10VSON
Texas Instruments
9,227
In Stock
1 : ¥20.23000
Cut Tape (CT)
3,000 : ¥9.27313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Fixed
1
1.8V
5.5V
3.3V
-
1.6A (Switch)
1.25MHz ~ 1.5MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
TPS61288LRQQR
TPS61288LRQQR
IC REG BOOST ADJ 11VQFN
Texas Instruments
2,848
In Stock
1 : ¥14.70000
Cut Tape (CT)
3,000 : ¥6.71644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2V
18V
4.5V
18V
-
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
11-PowerVFQFN
11-VQFN-HR (2.5x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.