Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,232 In Stock | 1 : ¥9.27000 Cut Tape (CT) 3,000 : ¥3.91875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Negative | Charge Pump | Fixed | 1 | 2.7V | 5.5V | -Vin | - | 200mA | 2MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
8,642 In Stock | 1 : ¥11.49000 Cut Tape (CT) 3,000 : ¥4.87564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 40V | 0.765V | 40V | 1A | 550kHz ~ 850kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | ||
26,581 In Stock | 1 : ¥14.45000 Cut Tape (CT) 3,000 : ¥6.60723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.9V | 6V | 2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | |||
8,392 In Stock | 1 : ¥17.77000 Cut Tape (CT) 250 : ¥12.02072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 3.3V | 10V | 1.8V | 3.3V | 300mA | Up to 2.5MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (2x3) | |||
6,354 In Stock | 1 : ¥25.25000 Cut Tape (CT) 3,000 : ¥12.65301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 1.2V | 5.5V | 3.5A (Switch) | 2.4MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-VFDFN Exposed Pad | 14-VSON (4x3) | ||
17,076 In Stock | 1 : ¥4.19000 Cut Tape (CT) 4,000 : ¥1.47649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 2A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
3,565 In Stock | 1 : ¥27.67000 Cut Tape (CT) 3,000 : ¥13.89556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.3V | 14V | 3V | 18.5V | - | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
30,259 In Stock | 1 : ¥7.91000 Cut Tape (CT) 12,000 : ¥4.23998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 1.8V | 5.5V | 0.6V, 0.7V, 0.8V, 1V | - | 600mA | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-XFBGA, DSBGA | 8-DSBGA (0.66x1.36) |