Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock | 1 : ¥35.96000 Cut Tape (CT) 3,000 : ¥18.04228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.7V | 6V | 0.4V | 3.35V | 15A | 1.5MHz, 2.25MHz, 2.5MHz, 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 16-TFQFN Exposed Pad | 16-VQFN (2.55x3.55) | ||
616 In Stock | 1 : ¥63.50000 Cut Tape (CT) 2,000 : ¥23.86605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.5V | 5.5V | 0.25V | 1.525V | 20A | 2MHz | No | -40°C ~ 85°C | Surface Mount | 64-WFBGA, WLBGA | 64-WLP (3.41x3.37) |