TPS62150ARGTR | |
---|---|
DigiKey Part Number | 296-41757-2-ND - Tape & Reel (TR) 296-41757-1-ND - Cut Tape (CT) 296-41757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62150ARGTR |
Description | IC REG BUCK ADJ 1A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62150ARGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.79616 | ¥17,388.48 |
6,000 | ¥5.58150 | ¥33,489.00 |
15,000 | ¥5.36682 | ¥80,502.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.98500 | ¥109.85 |
25 | ¥10.36720 | ¥259.18 |
100 | ¥8.83130 | ¥883.13 |
250 | ¥8.29256 | ¥2,073.14 |
500 | ¥7.25598 | ¥3,627.99 |
1,000 | ¥6.01212 | ¥6,012.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥11.37500 | ¥113.75 |
25 | ¥10.73520 | ¥268.38 |
100 | ¥9.14480 | ¥914.48 |
250 | ¥8.58692 | ¥2,146.73 |
500 | ¥7.51354 | ¥3,756.77 |
1,000 | ¥6.22553 | ¥6,225.53 |