Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
563 In Stock | 1 : ¥73.54000 Tube | - | Tube | Active | Step-Down | Positive or Negative | Buck | Adjustable (Programmable) | 1 | 4V | 76V | 0.8V (1.8V, 3.3V, 5V) | 76V | 500mA | - | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | 16-MSOP-EP | ||
6,946 In Stock | 1 : ¥81.10000 Cut Tape (CT) 2,500 : ¥44.31351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive or Negative | Buck | Adjustable (Programmable) | 1 | 4V | 76V | 0.8V (1.8V, 3.3V, 5V) | 76V | 500mA | - | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | 16-MSOP-EP |