TLV62585DRLR

DigiKey Part Number
296-51694-2-ND - Tape & Reel (TR)
296-51694-1-ND - Cut Tape (CT)
296-51694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV62585DRLR
Description
IC REG BUCK ADJ 3A SOT5X3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TLV62585DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-5X3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.91000¥3.91
10¥3.18800¥31.88
25¥2.91760¥72.94
100¥2.17040¥217.04
250¥1.96720¥491.80
500¥1.62798¥813.99
1,000¥1.22094¥1,220.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.11921¥3,357.63
6,000¥1.05139¥6,308.34
15,000¥0.98355¥14,753.25
30,000¥0.90215¥27,064.50
75,000¥0.86824¥65,118.00
Manufacturers Standard Package