Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,360 In Stock | 1 : ¥11.74000 Cut Tape (CT) 3,000 : ¥4.41277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Negative | Buck | Adjustable | 1 | 2.7V | 7V | -0.9V | -6V | 600mA | 1.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-UFBGA, CSPBGA | 8-CSP (0.80x1.60) | ||
5,129 In Stock | 1 : ¥44.12000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 12V | 1.248V | 65V (Switch) | 350mA (Switch) | 1MHz ~ 2MHz | No | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN (3x3) |