Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,438 In Stock | 1 : ¥55.17000 Cut Tape (CT) 2,500 : ¥30.13766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.5V | 22V | 0.6V | 5.5V | 14A | 250kHz ~ 1MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 22-PowerLFDFN | 22-LSON-CLIP (6x5) | |||
1,069 In Stock | 1 : ¥95.55000 Tray | Tray | Active | Step-Down | Positive | Buck | Fixed | 2 | 3V | 18V | 0.6V | - | 8.5A, 8.5A | 300kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 36-TFQFN Exposed Pad | 36-LQFN (4x7) | |||
0 In Stock Check Lead Time | 1 : ¥122.08000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.6V | 42V | 0.8V | 42V | 4A | 300kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-TFQFN Exposed Pad, 28 Leads | 32-LQFN (6x4) |